Add To Favorites
Photo Not Available
PT06SE-22-96S(SR)LC 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.10000 $87.10
5 77.87800 $389.39
10 62.84700 $628.47
25 60.10920 $1,502.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT06SE-22-96S(SR)LC-ND
Copy   APT06SE-22-96S(SR)LC-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06SE-22-96S(SR)LC

Copy   PT06SE-22-96S(SR)LC
Description CONN PLUG HSG FMALE 7POS INLINE
Copy   CONN PLUG HSG FMALE 7POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut

Copy   7 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 22-96
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.656" (42.06mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-807103-125
  • Amphenol Industrial Operations
  • CONTACT SOCKET 12-14AWG CRIMP
  • Unit Price $33.20000
  • A10-807103-125-ND
Additional Resources
Standard Package ? 1
Other Names APT06SE-22-96S(SR)LC

07:19:48 10/18/2018