Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT06SE-20-41S(424)-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT06SE-20-41S(424)

Description CONN PLUG FMALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Features Strain Relief
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06SE-20-41S(424)

19:18:18 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.48000 $117.48
5 110.06000 $550.30
10 95.42500 $954.25
25 87.56640 $2,189.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback