Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT06SE-18-5P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT06SE-18-5P

Description CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 18-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 23A
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-183
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 18 OLIVE
  • Unit Price $29.28000
  • A10-101971-183-ND
  • Photo Not Available
  • 10-330952-183
  • Amphenol Industrial Operations
  • CONN BACKSHELL E-NUT SZ 18 OLIVE
  • Unit Price $13.03000
  • A10-330952-183-ND
Additional Resources
Standard Package ? 1
Other Names APT06SE-18-5P

22:52:33 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.85000 $113.85
5 106.70400 $533.52
10 88.73800 $887.38
25 81.99760 $2,049.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback