Add To Favorites
Photo Not Available
PT06SE-16-23P(SR) 23 Position Circular Connector Plug, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number APT06SE-16-23P(SR)-ND
Copy   APT06SE-16-23P(SR)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06SE-16-23P(SR)

Copy   PT06SE-16-23P(SR)
Description CONN PLUG MALE 23POS GOLD CRIMP
Copy   CONN PLUG MALE 23POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

23 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   23 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 23
Shell Size - Insert 16-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06SE-16-23P(SR)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.50000 $96.50
5 87.99000 $439.95
10 73.38200 $733.82
25 66.98800 $1,674.70

Submit a request for quotation on quantities greater than those displayed.

02:57:37 9/21/2018