Add To Favorites
Photo Not Available
PT06P-8-4S(001) 4 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number APT06P-8-4S(001)-ND
Copy   APT06P-8-4S(001)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06P-8-4S(001)

Copy   PT06P-8-4S(001)
Description CONN PLUG FMALE 4POS SOLDER CUP
Copy   CONN PLUG FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Bright Cadmium
Contact Finish - Mating Gold
Color -
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06P-8-4S(001)
U10-149608-04S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.46000 $22.46
5 19.08000 $95.40
10 17.59200 $175.92
25 16.08920 $402.23

Submit a request for quotation on quantities greater than those displayed.

06:06:08 9/19/2018