Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT06P-6-1S-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT06P-6-1S

Description CONN PLUG FMALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 1
Shell Size - Insert 6-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Potted
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06P-6-1S
U71-149606-01S

01:49:58 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.62000 $95.62
5 85.48600 $427.43
10 68.92100 $689.21
25 64.20000 $1,605.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback