Add To Favorites
Photo Not Available
PT06P-20-39S(152) 39 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.58000 $87.58
5 78.31400 $391.57
10 63.20800 $632.08
25 60.45000 $1,511.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT06P-20-39S(152)-ND
Copy   APT06P-20-39S(152)-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06P-20-39S(152)

Copy   PT06P-20-39S(152)
Description CONN PLUG FMALE 39POS SOLDER CUP
Copy   CONN PLUG FMALE 39POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   39 Position Circular Connector Plug, Female Sockets Solder Cup
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06P-20-39S(152)
U71-430122-39S

20:57:25 10/21/2018