Add To Favorites
Photo Not Available
PT06P-12-8S(152) 8 Position Circular Connector Plug, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number APT06P-12-8S(152)-ND
Copy   APT06P-12-8S(152)-ND
Quantity Available Supplier Direct Ship : 193
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06P-12-8S(152)

Copy   PT06P-12-8S(152)
Description CONN PLUG FMALE 8POS SOLDER CUP
Copy   CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 12-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06P-12-8S(152)
U71-430118-08S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.25000 $28.25
5 23.42000 $117.10
10 21.35600 $213.56
25 19.49320 $487.33

Submit a request for quotation on quantities greater than those displayed.

18:10:15 9/19/2018