Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT06P-12-10P(152)-ND
Quantity Available Supplier Direct Ship : 239
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT06P-12-10P(152)

Description CONN PLUG MALE 10POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Position Circular Connector Plug, Male Pins Solder Cup

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish -
Contact Finish -
Features Potted
Voltage - Rated 600VAC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names APT06P-12-10P(152)
U71-430118-10P

15:23:28 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.35000 $24.35
5 20.20200 $101.01
10 19.08900 $190.89
25 17.46560 $436.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback