Add To Favorites
Photo Not Available
PT06J-14-12S(470) 12 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.84000 $96.84
5 88.30600 $441.53
10 73.63200 $736.32
25 67.22320 $1,680.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT06J-14-12S(470)-ND
Copy   APT06J-14-12S(470)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06J-14-12S(470)

Copy   PT06J-14-12S(470)
Description CONN PLUG FMALE 12POS SOLDER CUP
Copy   CONN PLUG FMALE 12POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   12 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06J-14-12S(470)

04:59:05 1/21/2019