Add To Favorites
Photo Not Available
PT06J-12-4P 4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.76000 $87.76
5 78.47800 $392.39
10 63.33400 $633.34
25 60.57400 $1,514.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT06J-12-4P-ND
Copy   APT06J-12-4P-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06J-12-4P

Copy   PT06J-12-4P
Description CONN PLUG MALE 4POS SOLDER CUP
Copy   CONN PLUG MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 12-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06J-12-4P

00:45:42 10/16/2018