Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT06E-22-41S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT06E-22-41S

Description CONN PLUG FMALE 41POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A, 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-223
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $29.97000
  • A10-101971-223-ND
Additional Resources
Standard Package ? 1
Other Names APT06E-22-41S
U71-148622-41S

09:48:41 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.96000 $116.96
5 109.56800 $547.84
10 95.00000 $950.00
25 87.19200 $2,179.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback