Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT06E-22-21P(470)-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT06E-22-21P(470)

Description CONN PLUG MALE 21POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

21 Position Circular Connector Plug, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 21
Shell Size - Insert 22-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Black Zinc Cobalt Plated
Contact Finish Gold
Features Strain Relief
Current Rating 13A
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06E-22-21P(470)
C93-144622-21P

12:27:46 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.79000 $92.79
5 82.95200 $414.76
10 67.32200 $673.22
25 62.31000 $1,557.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback