Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT06E-20-39SW(SR)-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT06E-20-39SW(SR)

Description CONN PLUG FMALE 39POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT06E(SR) Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Backshell, Cable Clamp, Coupling Nut
Current Rating -
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT06E-20-39SW(SR)

14:55:25 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.84000 $111.84
5 104.84000 $524.20
10 87.74500 $877.45
25 80.56200 $2,014.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback