Add To Favorites
Photo Not Available
PT06E-18-5S 5 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.87000 $95.87
5 85.70400 $428.52
10 69.10800 $691.08
25 64.36520 $1,609.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT06E-18-5S-ND
Copy   APT06E-18-5S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06E-18-5S

Copy   PT06E-18-5S
Description CONN PLUG FMALE 5POS SOLDER CUP
Copy   CONN PLUG FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   5 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 18-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-183
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 18 OLIVE
  • Unit Price $29.28000
  • A10-101971-183-ND
Additional Resources
Standard Package ? 1
Other Names APT06E-18-5S
U71-148618-05S

15:07:54 12/13/2018