Add To Favorites
Photo Not Available
PT06CE-12-10PLC 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.67000 $111.67
5 104.67000 $523.35
10 87.60800 $876.08
25 80.43160 $2,010.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT06CE-12-10PLC-ND
Copy   APT06CE-12-10PLC-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06CE-12-10PLC

Copy   PT06CE-12-10PLC
Description CONN PLUG HSG MALE 10POS INLINE
Copy   CONN PLUG HSG MALE 10POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.016" (25.81mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-123
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $18.60000
  • A10-101971-123-ND
Additional Resources
Standard Package ? 1
Other Names APT06CE-12-10PLC

03:47:55 10/15/2018