Add To Favorites
Photo Not Available
PT06A-22-21S(025) 21 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.14000 $87.14
5 77.91400 $389.57
10 62.87900 $628.79
25 60.14000 $1,503.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT06A-22-21S(025)-ND
Copy   APT06A-22-21S(025)-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06A-22-21S(025)

Copy   PT06A-22-21S(025)
Description CONN PLUG FMALE 21POS SOLDER CUP
Copy   CONN PLUG FMALE 21POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

21 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   21 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
PT06A Drawing
HTML Datasheet PT Series Catalog
PT06A Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 21
Shell Size - Insert 22-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1016(621) - Amphenol Industrial Operations | 97-3057-1016(621)-ND DigiKey Electronics
  • 97-3057-1016(621)
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24 28 BLK
  • Unit Price $8.34605
  • 97-3057-1016(621)-ND
Additional Resources
Standard Package ? 1
Other Names APT06A-22-21S(025)
C93-146622-21S

10:10:46 10/21/2018