USD
Favorite

Photo Not Available
PT06A-12-98P(SR) 10 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 15 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.81000 $41.81
5 34.80400 $174.02
10 31.90100 $319.01
25 29.10560 $727.64

Submit a request for quotation on quantities greater than those displayed.

PT06A-12-98P(SR)

Datasheet
Digi-Key Part Number APT06A-12-98P(SR)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT06A-12-98P(SR)
Copy  
Description CONN PLUG MALE 10POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets PT Series Catalog
PT06A(SR) Drawing
HTML Datasheet PT Series Catalog
PT06A(SR) Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 10
Shell Size - Insert 12-98
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names APT06A-12-98P(SR)
U71-150753-98P