USD
Favorite

Photo Not Available
PT05SE18-32S-023-LC 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 35 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.25000 $42.25
5 37.08600 $185.43
10 36.12900 $361.29
25 33.83520 $845.88
50 31.54140 $1,577.07
100 27.90940 $2,790.94
250 25.99776 $6,499.44

Submit a request for quotation on quantities greater than those displayed.

PT05SE18-32S-023-LC

Digi-Key Part Number AIPT05SE18-32S-023-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT05SE18-32S-023-LC
Copy  
Description CONN PLUG HSG FMALE 32POS INLINE
Copy  
Detailed Description

32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 32
Shell Size - Insert 18-32
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIPT05SE18-32S-023-LC
APT05SE-18-32S(023)(LC)
APT05SE-18-32S(023)(LC)-ND
PT05SE-18-32S(023)(LC)