Add To Favorites
Photo Not Available
PT05SE16-23PW-LC 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.35000 $92.35
5 84.17000 $420.85
10 65.92300 $659.23
25 62.98360 $1,574.59
50 59.62440 $2,981.22
100 56.68520 $5,668.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT05SE16-23PW-LC-ND
Copy   AIPT05SE16-23PW-LC-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT05SE16-23PW-LC

Copy   PT05SE16-23PW-LC
Description CONN PLUG HSG MALE 23POS INLINE
Copy   CONN PLUG HSG MALE 23POS INLINE
Detailed Description

23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 23
Shell Size - Insert 16-23
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (1), 20 (22)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.281" (32.54mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT05SE16-23PW-LC

20:04:18 10/17/2018