USD
Favorite

Photo Not Available
PT05SE-14-19SWLC 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 43 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.28000 $42.28
5 35.19200 $175.96
10 32.24300 $322.43
25 29.42760 $735.69

Submit a request for quotation on quantities greater than those displayed.

PT05SE-14-19SWLC

Datasheet
Digi-Key Part Number APT05SE-14-19SWLC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT05SE-14-19SWLC
Copy  
Description CONN PLG HSG FMALE 19POS INLINE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

LP-597820-355

CONTACT SOCKET 20-24AWG CRIMP

Amphenol Industrial Operations

$1.06000 Details

M39029/32-259

CONTACT SOCKET 20-24AWG CRIMP

Amphenol Aerospace Operations

$2.31000 Details

10-101971-143

CONN CABLE CLAMP SZ 14 OLIVE

Amphenol Industrial Operations

$19.66000 Details
Additional Resources
Standard Package 1
Other Names APT05SE-14-19SWLC