USD
Favorite

Photo Not Available
PT05E14-12S(023) 12 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 35 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.66000 $41.66
5 34.68800 $173.44
10 31.76800 $317.68
25 28.99800 $724.95

Submit a request for quotation on quantities greater than those displayed.

PT05E14-12S(023)

Datasheet
Digi-Key Part Number APT05E14-12S(023)-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT05E14-12S(023)
Copy  
Description CONN PLUG FMALE 12POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12
Shell Size - Insert 14-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names APT05E14-12S(023)