Add To Favorites
Photo Not Available
PT05E-12-8SX 8 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.41000 $28.41
5 23.55600 $117.78
10 21.47000 $214.70
25 19.60040 $490.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT05E-12-8SX-ND
Copy   APT05E-12-8SX-ND
Quantity Available Supplier Direct Ship : 990
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT05E-12-8SX

Copy   PT05E-12-8SX
Description CONN PLUG FMALE 8POS SOLDER CUP
Copy   CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 12-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-123
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $18.60000
  • A10-101971-123-ND
Additional Resources
Standard Package ? 1
Other Names APT05E-12-8SX

13:15:09 1/23/2019