Add To Favorites
Photo Not Available
PT05E-10-98P 6 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number APT05E-10-98P-ND
Copy   APT05E-10-98P-ND
Quantity Available Supplier Direct Ship : 380
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT05E-10-98P

Copy   PT05E-10-98P
Description CONN PLUG MALE 6POS SOLDER CUP
Copy   CONN PLUG MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   6 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-103
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $20.21000
  • A10-101971-103-ND
Additional Resources
Standard Package ? 1
Other Names APT05E-10-98P
U71-148510-98P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.37000 $21.37
5 17.54000 $87.70
10 16.17400 $161.74
25 14.78720 $369.68

Submit a request for quotation on quantities greater than those displayed.

08:15:37 9/19/2018