Add To Favorites
Photo Not Available
PT05CE-16-26PLC 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.30000 $118.30
5 106.33800 $531.69
10 92.20300 $922.03
25 84.62880 $2,115.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT05CE-16-26PLC-ND
Copy   APT05CE-16-26PLC-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT05CE-16-26PLC

Copy   PT05CE-16-26PLC
Description CONN PLUG HSG MALE 26POS INLINE
Copy   CONN PLUG HSG MALE 26POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.266" (32.16mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-163
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $23.97000
  • A10-101971-163-ND
Additional Resources
Standard Package ? 1
Other Names APT05CE-16-26PLC

23:14:32 10/15/2018