Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT05A-24-61S-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT05A-24-61S

Description CONN PLUG FMALE 61POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

61 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Coupling Nut
Current Rating -
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1016 - Amphenol Industrial Operations | 97-3057-1016-ND DigiKey Electronics
  • 97-3057-1016
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $7.80000
  • 97-3057-1016-ND
  • Photo Not Available
  • 10-101980-243
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24 1 7/16-18
  • Unit Price $33.56000
  • A10-101980-243-ND
Additional Resources
Standard Package ? 1
Other Names APT05A-24-61S
U71-146524-61S

12:44:21 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.71000 $117.71
5 105.81200 $529.06
10 91.74700 $917.47
25 84.21120 $2,105.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback