Add To Favorites
Photo Not Available
PT05A-10-6P 6 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.01000 $22.01
5 18.06000 $90.30
10 16.64700 $166.47
25 15.23360 $380.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT05A-10-6P-ND
Copy   APT05A-10-6P-ND
Quantity Available Supplier Direct Ship : 1,398
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT05A-10-6P

Copy   PT05A-10-6P
Description CONN PLUG MALE 6POS SOLDER CUP
Copy   CONN PLUG MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   6 Position Circular Connector Plug, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1004 - Amphenol Industrial Operations | 97-3057-1004-ND DigiKey Electronics
  • 97-3057-1004
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $8.41000
  • 97-3057-1004-ND
  • Photo Not Available
  • 10-101980-103
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10 5/8-24
  • Unit Price $22.79000
  • A10-101980-103-ND
Additional Resources
Standard Package ? 1
Other Names APT05A-10-6P
U71-146510-06P

04:17:31 1/20/2019