Add To Favorites
Photo Not Available
PT02SE8-33S-LC 3 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.66000 $149.66
5 141.23800 $706.19
10 134.69000 $1,346.90
25 130.94920 $3,273.73
50 124.40160 $6,220.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT02SE8-33S-LC-ND
Copy   AIPT02SE8-33S-LC-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT02SE8-33S-LC

Copy   PT02SE8-33S-LC
Description CONN RCPT HSNG FMALE 3POS PNL MT
Copy   CONN RCPT HSNG FMALE 3POS PNL MT
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   3 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT02SE8-33S-LC
APT02SE-8-33S(LC)
APT02SE-8-33S(LC)-ND
PT02SE-8-33S(LC)

05:12:53 12/11/2018