Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number PT02SE22-55P-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT02SE-22-55P

Description CONN RCPT MALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets PT Series Catalog
PT02SE Drawing
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT02SE22-55P(025)-ND PT02SE-22-55P(025) Amphenol Industrial Operations Bulk ? 13 - Immediate
$132.40000 1
Mating Products
  • PT06SE-22-55S(SR) - Amphenol Industrial Operations | PT06SE22-55S(SR)-ND DigiKey Electronics
  • PT06SE-22-55S(SR)
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 55POS GOLD CRIMP
  • Unit Price $184.93000
  • PT06SE22-55S(SR)-ND
  • PT06E-22-55S(SR) - Amphenol Industrial Operations | PT06E22-55S(SR)-ND DigiKey Electronics
  • PT06E-22-55S(SR)
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 55POS SOLDER CUP
  • Unit Price $60.31470
  • PT06E22-55S(SR)-ND
Associated Product
  • 10-101949-022 - Amphenol Industrial Operations | 10-101949-022-ND DigiKey Electronics
  • 10-101949-022
  • Amphenol Industrial Operations
  • SEALING GASKET FOR #22 WALL RCPT
  • Unit Price $0.49000
  • 10-101949-022-ND
Tooling
  • AT 2020 - Astro Tool Corp | AT2020-ND DigiKey Electronics
  • AT 2020
  • Astro Tool Corp
  • TOOL EXTRACTION 20 AWG
  • Unit Price $58.45000
  • AT2020-ND
  • ATA 1086 - Astro Tool Corp | ATA1086-ND DigiKey Electronics
  • ATA 1086
  • Astro Tool Corp
  • TOOL INSERTION
  • Unit Price $45.05000
  • ATA1086-ND
  • ATBX 1-8107-20 - Astro Tool Corp | ATBX1-8107-20-ND DigiKey Electronics
  • ATBX 1-8107-20
  • Astro Tool Corp
  • TOOL INSERTION PLIER METAL PT
  • Unit Price $425.91000
  • ATBX1-8107-20-ND
Additional Resources
Standard Package ? 1
Other Names 71-331222-55P
PT02SE-22-55P-ND
PT02SE22-55P

03:47:07 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.82000 $118.82
5 106.81400 $534.07
10 92.61400 $926.14
25 84.98880 $2,124.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback