Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT02A-14-18PX-ND
Quantity Available Supplier Direct Ship : 75
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT02A-14-18PX

Description CONN RCPT MALE 18POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT02A Drawing
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation X
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT02A-14-18PX

11:49:14 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.89000 $26.89
5 22.28800 $111.44
10 20.33000 $203.30
25 18.54440 $463.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback