Add To Favorites
Photo Not Available
PT01SE8-33S-SR-LC 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cable Clamp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.69000 $119.69
5 113.46000 $567.30
10 103.08300 $1,030.83
25 98.93160 $2,473.29
50 93.39700 $4,669.85
100 92.01340 $9,201.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT01SE8-33S-SR-LC-ND
Copy   AIPT01SE8-33S-SR-LC-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT01SE8-33S-SR-LC

Copy   PT01SE8-33S-SR-LC
Description CONN RCPT HSNG FMALE 3POS INLINE
Copy   CONN RCPT HSNG FMALE 3POS INLINE
Detailed Description

3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cable Clamp

Copy   3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cable Clamp
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT01SE8-33S-SR-LC
APT01SE-8-33S(SR)(LC)
APT01SE-8-33S(SR)(LC)-ND
PT01SE-8-33S(SR)(LC)

16:11:07 10/16/2018