Add To Favorites
Photo Not Available
PT01SE16-8P-LC 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.56000 $93.56
5 85.28000 $426.40
10 75.53300 $755.33
25 71.14720 $1,778.68
50 67.24880 $3,362.44
100 64.81220 $6,481.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT01SE16-8P-LC-ND
Copy   AIPT01SE16-8P-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT01SE16-8P-LC

Copy   PT01SE16-8P-LC
Description CONN RCPT HSG MALE 8POS INLINE
Copy   CONN RCPT HSG MALE 8POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell

Copy   8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT01SE16-8P-LC

01:27:48 10/20/2018