Add To Favorites
Photo Not Available
PT01E-22-34S(SR) 34 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.13000 $119.13
5 107.09200 $535.46
10 92.84200 $928.42
25 85.21920 $2,130.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT01E-22-34S(SR)-ND
Copy   APT01E-22-34S(SR)-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT01E-22-34S(SR)

Copy   PT01E-22-34S(SR)
Description CONN RCPT FMALE 34POS SOLDER CUP
Copy   CONN RCPT FMALE 34POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

34 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   34 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
PT01E Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 34
Shell Size - Insert 22-34
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT01E-22-34S(SR)
U71-144122-34S

09:39:36 10/22/2018