Add To Favorites
Photo Not Available
PT01E-18-32S(302) 32 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.26000 $113.26
5 106.15600 $530.78
10 88.28200 $882.82
25 81.57720 $2,039.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT01E-18-32S(302)-ND
Copy   APT01E-18-32S(302)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT01E-18-32S(302)

Copy   PT01E-18-32S(302)
Description CONN RCPT FMALE 32POS SOLDER CUP
Copy   CONN RCPT FMALE 32POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   32 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets PT Series Catalog
PT01E Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Shell Size - Insert 18-32
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT01E-18-32S(302)
U71-145118-32S

03:31:54 10/17/2018