Add To Favorites
Photo Not Available
PT01A-24-61PW 61 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.62000 $92.62
5 82.35600 $411.78
10 66.83500 $668.35
25 61.86000 $1,546.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT01A-24-61PW-ND
Copy   APT01A-24-61PW-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT01A-24-61PW

Copy   PT01A-24-61PW
Description CONN RCPT MALE 61POS SOLDER CUP
Copy   CONN RCPT MALE 61POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

61 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   61 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
PT01A Drawing
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1016 - Amphenol Industrial Operations | 97-3057-1016-ND DigiKey Electronics
  • 97-3057-1016
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $7.80000
  • 97-3057-1016-ND
  • Photo Not Available
  • 10-101980-243
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24 1 7/16-18
  • Unit Price $33.56000
  • A10-101980-243-ND
Additional Resources
Standard Package ? 1
Other Names APT01A-24-61PW

18:59:52 10/15/2018