Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT00SE-8-33S-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT00SE-8-33S

Description CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Backshell
Current Rating -
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-83
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $18.11000
  • A10-101971-83-ND
Additional Resources
Standard Package ? 1
Other Names APT00SE-8-33S

05:20:15 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.91000 $107.91
5 100.56400 $502.82
10 84.18000 $841.80
25 77.28520 $1,932.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback