Add To Favorites
Photo Not Available
PT00SE-22-7PLC 7 (Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.66000 $95.66
5 87.22000 $436.10
10 72.74300 $727.43
25 66.40000 $1,660.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT00SE-22-7PLC-ND
Copy   APT00SE-22-7PLC-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00SE-22-7PLC

Copy   PT00SE-22-7PLC
Description CONN RCPT HSNG MALE 7POS PNL MT
Copy   CONN RCPT HSNG MALE 7POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 (Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   7 (Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7 (Coax)
Shell Size - Insert 22-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 Coax
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-223
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $29.97000
  • A10-101971-223-ND
Additional Resources
Standard Package ? 1
Other Names APT00SE-22-7PLC

02:58:12 1/21/2019