Add To Favorites
Photo Not Available
PT00SE-22-77PLC 14 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.02000 $96.02
5 87.55200 $437.76
10 73.00800 $730.08
25 66.65000 $1,666.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT00SE-22-77PLC-ND
Copy   APT00SE-22-77PLC-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00SE-22-77PLC

Copy   PT00SE-22-77PLC
Description CONN RCPT HSNG MALE 14POS PNL MT
Copy   CONN RCPT HSNG MALE 14POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   14 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 14
Shell Size - Insert 22-77
Shell Size, MIL -
Contact Type Crimp
Contact Size -
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-223
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $29.97000
  • A10-101971-223-ND
Additional Resources
Standard Package ? 1
Other Names APT00SE-22-77PLC

18:51:14 12/13/2018