Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT00SE-20-41P(SR)-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT00SE-20-41P(SR)

Description CONN RCPT MALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT00SE-20-41P(SR)

17:32:00 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.99000 $109.99
5 102.49800 $512.49
10 85.78700 $857.87
25 78.76400 $1,969.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback