Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT00SE-20-39SW-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT00SE-20-39SW

Description CONN RCPT FMALE 39POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A, 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-203
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20 OLIVE
  • Unit Price $29.59000
  • A10-101971-203-ND
  • Photo Not Available
  • 10-330952-203
  • Amphenol Industrial Operations
  • CONN BACKSHELL E-NUT SZ 20 OLIVE
  • Unit Price $13.10000
  • A10-330952-203-ND
Additional Resources
Standard Package ? 1
Other Names APT00SE-20-39SW

00:53:59 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.22000 $119.22
5 111.68400 $558.42
10 94.92800 $949.28
25 88.87680 $2,221.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback