Add To Favorites
Photo Not Available
PT00SE-18-32S(SR) 32 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.78000 $107.78
5 100.44600 $502.23
10 84.07400 $840.74
25 77.18360 $1,929.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT00SE-18-32S(SR)-ND
Copy   APT00SE-18-32S(SR)-ND
Quantity Available Supplier Direct Ship : 35
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00SE-18-32S(SR)

Copy   PT00SE-18-32S(SR)
Description CONN RCPT FMALE 32POS GOLD CRIMP
Copy   CONN RCPT FMALE 32POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

32 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   32 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 32
Shell Size - Insert 18-32
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT00SE-18-32S(SR)

03:56:34 10/16/2018