Add To Favorites
Photo Not Available
PT00P-8-2P 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number APT00P-8-2P-ND
Copy   APT00P-8-2P-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00P-8-2P

Copy   PT00P-8-2P
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT00P-8-2P
U71-149008-02P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.01000 $23.01
5 18.90000 $94.50
10 17.41500 $174.15
25 15.92160 $398.04

Submit a request for quotation on quantities greater than those displayed.

11:04:25 9/25/2018