Add To Favorites
Photo Not Available
PT00P-22-34S 34 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.33000 $92.33
5 82.53600 $412.68
10 66.97600 $669.76
25 61.99520 $1,549.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT00P-22-34S-ND
Copy   APT00P-22-34S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00P-22-34S

Copy   PT00P-22-34S
Description CONN RCPT FMALE 34POS SOLDER CUP
Copy   CONN RCPT FMALE 34POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

34 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   34 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 34
Shell Size - Insert 22-34
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101980-223
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 22 1 7/16-18
  • Unit Price $28.74000
  • A10-101980-223-ND
Additional Resources
Standard Package ? 1
Other Names APT00P-22-34S
U71-149022-34S

08:20:18 1/21/2019