Add To Favorites
Photo Not Available
PT00E-8-2S 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number APT00E-8-2S-ND
Copy   APT00E-8-2S-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00E-8-2S

Copy   PT00E-8-2S
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
PT00E Drawing
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-83
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $18.11000
  • A10-101971-83-ND
Additional Resources
Standard Package ? 1
Other Names APT00E-8-2S
U71-148008-02S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.12000 $27.12
5 22.48400 $112.42
10 20.50100 $205.01
25 18.70560 $467.64

Submit a request for quotation on quantities greater than those displayed.

06:08:58 9/20/2018