Add To Favorites
Photo Not Available
PT00CE-8-4PLC 4 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.96000 $109.96
5 103.07800 $515.39
10 86.27700 $862.77
25 79.21360 $1,980.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT00CE-8-4PLC-ND
Copy   APT00CE-8-4PLC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00CE-8-4PLC

Copy   PT00CE-8-4PLC
Description CONN RCPT HSNG MALE 4POS PNL MNT
Copy   CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   4 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-83
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $18.11000
  • A10-101971-83-ND
Additional Resources
Standard Package ? 1
Other Names APT00CE-8-4PLC

16:54:57 10/20/2018