Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT00A-22-41S(SR)-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT00A-22-41S(SR)

Description CONN RCPT FMALE 41POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT00A Drawing
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Current Rating 7.5A, 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT00A-22-41S(SR)
U71-150708-41S

12:57:18 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.97000 $113.97
5 106.82400 $534.12
10 88.82900 $888.29
25 82.08440 $2,052.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback