Add To Favorites
Photo Not Available
PT00A-12-3P 3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Overview
Digi-Key Part Number APT00A-12-3P-ND
Copy   APT00A-12-3P-ND
Quantity Available Supplier Direct Ship : 50
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT00A-12-3P

Copy   PT00A-12-3P
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
PT00A Drawing
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1007 - Amphenol Industrial Operations | 97-3057-1007-ND DigiKey Electronics
  • 97-3057-1007
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12SL/14/14S
  • Unit Price $7.71000
  • 97-3057-1007-ND
Additional Resources
Standard Package ? 1
Other Names APT00A-12-3P
U71-146012-03P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.12000 $28.12
5 23.32200 $116.61
10 21.26100 $212.61
25 19.40360 $485.09

Submit a request for quotation on quantities greater than those displayed.

16:29:16 9/25/2018