Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT00A-10-98P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT00A-10-98P

Description CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT00A Drawing
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 10-98
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1004 - Amphenol Industrial Operations | 97-3057-1004-ND DigiKey Electronics
  • 97-3057-1004
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $9.21000
  • 97-3057-1004-ND
  • Photo Not Available
  • 10-101980-103
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10 5/8-24
  • Unit Price $22.79000
  • A10-101980-103-ND
Additional Resources
Standard Package ? 1
Other Names APT00A-10-98P
U71-146010-98P

19:52:22 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.67000 $26.67
5 22.11400 $110.57
10 20.15900 $201.59
25 18.40120 $460.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback