Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APC08E-8-2S-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PC08E-8-2S

Description CONN PLUG FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PC
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Clear Chromate over Bright Cadmium
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APC08E-8-2S

15:06:40 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.41000 $98.41
5 89.74000 $448.70
10 74.83300 $748.33
25 68.31080 $1,707.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback