Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APC07C-12-4P-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PC07C-12-4P

Description CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets MIL-C-26482, Series 1 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PC
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 12-4
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Clear Chromate over Bright Cadmium
Contact Finish Gold
Features -
Current Rating 13A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APC07C-12-4P

09:15:35 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.75000 $110.75
5 103.81400 $519.07
10 86.88900 $868.89
25 79.77920 $1,994.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback